This flange mount fan features a square shape with a size of 50mm x 50mm x 11mm and a product length of 50mm. It operates at a nominal speed of 5200 RPM and has a maximum airflow of 10.24 CFM. The fan is designed for use in DC applications with a voltage rating of 12V. It is equipped with ball bearings for smooth operation and has a noise level of 35.1. The fan is suitable for use in a variety of applications, including thermal management and general use.
Asia Vital Components F5010B12M technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 50 X 50 X 11 |
| Product Length (mm) | 50 |
| Product Depth (mm) | 50 |
| Product Height (mm) | 11 |
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 5200r/min |
| Maximum Airflow | 10.24CFM |
| Maximum Pressure | 0.128inH2O |
| Noise Level | 35.1dB |
| Line Current | 0.1A |
| Bearings | Ball |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
Download the complete datasheet for Asia Vital Components F5010B12M to view detailed technical specifications.
No datasheet is available for this part.