This 48V DC fan features a flange mount design with lead wire termination and a square shape. It measures 120mm in length, depth, and width, with a height of 38mm. The fan operates at a nominal speed of 2200RPM and provides a maximum airflow of 98.43CFM. It has a maximum pressure rating of 0.2inH2O and a noise level of 38.7dBA. The fan is suitable for general use in thermal management applications.
Asia Vital Components F1238B48M technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 120 X 120 X 38 |
| Product Length (mm) | 120 |
| Product Depth (mm) | 120 |
| Product Height (mm) | 38 |
| Voltage Rating | 48V |
| Category | DC Fan |
| Nominal Speed | 2200r/min |
| Maximum Airflow | 98.43CFM |
| Maximum Pressure | 0.2inH2O |
| Noise Level | 38.7dB |
| Line Current | 0.15A |
| Bearings | Ball |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
Download the complete datasheet for Asia Vital Components F1238B48M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.