Broadcom EVBD-ACPL-C79A technical specifications.
| -3db Bandwidth | 200kHz |
| Amplifier Type | ISOLATION |
| Evaluation Kit | Yes |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Output Current per Channel | 11mA |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Broadcom EVBD-ACPL-C79A to view detailed technical specifications.
No datasheet is available for this part.