Search Results for "eto 3m 24 Clippard Instrument Laboratory"
Filters
ECN-3M-24
Clippard Instrument Laboratory
General Purpose 3-Port Mechanical Valve, 0 to 82°C, 13.75 to 105 psig
Datasheet
Active
Product Length (mm):
35.3
Product Height (mm):
47.8
Type:
Electronic Valve
Actuation Type:
Mechanical