This Onsemi ESD8551N2T5G is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a silicon diode element and a breakdown voltage range of 5.5 to 8.3V. The diode is available in a 2-terminal package with a bottom terminal position and is rated for use in a variety of applications.
Sign in to ask questions about the Onsemi ESD8551N2T5G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ESD8551N2T5G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 5.5 |
| Breakdown Voltage-Max | 8.3 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi ESD8551N2T5G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.