Bivar ELM110MM5GD technical specifications.
| Color | Green |
| Current | 20mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM1 |
| Viewing Angle | 40° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM110MM5GD to view detailed technical specifications.
No datasheet is available for this part.