Eaton EGH4100FFG technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 4 |
| Voltage Rating | 480VAC |
| Current Rating | 100A |
| Mounting | DIN Rail |
| Number of Terminals | 8 |
| Pin Count | 8 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton EGH4100FFG to view detailed technical specifications.
No datasheet is available for this part.