Eaton EGH3030FFG technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 480VAC |
| Current Rating | 30A |
| Mounting | DIN Rail |
| Number of Terminals | 6 |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton EGH3030FFG to view detailed technical specifications.
No datasheet is available for this part.