This flange mount DC fan features a 12V voltage rating and a nominal speed range of 2600 to 5200 RPM. The fan has a square shape with dimensions of 40mm x 40mm x 11mm. It is designed for use in general applications and has a maximum airflow of 2.27 to 4.48 CFM and a maximum pressure of 0.033 to 0.102 inH2O. The fan is equipped with ball bearings and has a line current of 0.06 to 0.15 A.
Asia Vital Components E4010B12H technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 40 X 40 X 11 |
| Product Length (mm) | 40 |
| Product Depth (mm) | 40 |
| Product Height (mm) | 11 |
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 2600 to 5200r/min |
| Maximum Airflow | 2.27 to 4.48CFM |
| Maximum Pressure | 0.033inH2O to 0.102inH2O |
| Noise Level | 22.9 to 30.2dB |
| Line Current | 0.06 to 0.15A |
| Bearings | Ball |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
Download the complete datasheet for Asia Vital Components E4010B12H to view detailed technical specifications.
No datasheet is available for this part.