Omron E39-F32C5 technical specifications.
| Length | 500mm |
| Mount | Hardware |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | E39 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E39-F32C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
