
Capacitive proximity sensor with a 10mm sensing distance and NPN, Normally Open (NO) output configuration. Features a 10V to 30VDC operating supply voltage range and a 100Hz response frequency. Constructed with a plastic body, it measures 50mm in length, 20mm in width, and 10mm in height, with 2m cable leads for termination. Rated IP66 for environmental protection, it operates between -10°C and 55°C and is RoHS compliant. Mounting options include surface mount, brackets, DIN rail, and screw.
Omron E2K-F10MC1 technical specifications.
| Body Material | Plastic |
| Height | 10mm |
| Lead Length | 2m |
| Length | 50mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount, Brackets, DIN Rail, Screw |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN, NPN, NO |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 100Hz |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Sensing Distance | 10mm |
| Sensing Method | Capacitive |
| Series | E2K |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Touchscreen | Capacitive |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2K-F10MC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
