Omron E2EH-X3D1-M1G technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| Sensing Distance | 0.118inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EH-X3D1-M1G to view detailed technical specifications.
No datasheet is available for this part.