Omron E2EH-X12B2-M1 technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 7 to 15mm |
| Output Type | PNP |
| Sensing Distance | 12mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 100°C |
| Response Frequency | 100Hz |
| Body Material | Stainless Steel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2EH-X12B2-M1 to view detailed technical specifications.
No datasheet is available for this part.