Omron E2E-X2E15 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E-X2E15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
