
The DS90UR905QSQ/NOPB is a 24-channel I2C transceiver from Texas Instruments, operating at a maximum data rate of 1.82Gbps and a supply voltage of 1.8V. It is designed for surface mount applications and has a maximum power dissipation of 215mW. The device is RoHS compliant and meets AEC-Q100 standards for automotive applications. It is available in a tape and reel packaging with 1000 units per package. The operating temperature range is from -40°C to 105°C.
Texas Instruments DS90UR905QSQ/NOPB technical specifications.
| Data Rate | 1.82Gbps |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 1 |
| Number of Receivers | 24 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 215mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UR905QSQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
