
Texas Instruments DS3691N technical specifications.
| Dual Supply Voltage | 5V |
| ESD Protection | No |
| Height | 3.3mm |
| Length | 19.05mm |
| Max Dual Supply Voltage | 5.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Mount | Through Hole |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| RoHS Compliant | No |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS3691N to view detailed technical specifications.
No datasheet is available for this part.
