Arco Electronics DM15561J technical specifications.
| Capacitance | 560pF |
| Voltage | 300VDC |
| Tolerance | 5% |
| Mounting | Through Hole |
| DC Rated Voltage | 300VDC |
| Termination Style | Radial |
| Terminal Pitch | 5.9mm |
| Size | 11.6 X 5 X 9.6mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Arco Electronics DM15561J to view detailed technical specifications.
No datasheet is available for this part.