The DG401DY-E3 is a dual SPST surface mount IC from Vishay, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a dual supply voltage of 7V to 22V, with a maximum supply voltage of 36V. The device has an on-state resistance of 55 ohms and an operating supply current of 5 microamps. The DG401DY-E3 is packaged in a SOIC package and is available in quantities of 500. It is RoHS compliant and suitable for use in surface mount applications.
Sign in to ask questions about the Vishay DG401DY-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG401DY-E3 technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| On-State Resistance | 55R |
| Operating Supply Current | 5uA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG401DY-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.