Surface mount general purpose rectifier bridge with a 1A average rectified current rating and 200V DC rated voltage. Features a 50A peak non-repetitive surge current capability and a low 10µA maximum reverse current. Operates across a wide temperature range from -65°C to 150°C, with a capacitance of 25pF. This lead-free, RoHS compliant component is designed for surface mounting.
Diodes DF02S technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 25pF |
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 1A |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DF02S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
