The Kemet C1206X103F4JACAUTO7210 is a 0.01uF ceramic chip capacitor with a 16VDC voltage rating and 1% tolerance. It features a U2J dielectric and flexible termination technology. This surface mount capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with a flat construction and has a pad termination style.
Kemet C1206X103F4JACAUTO7210 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 16VDC |
| Tolerance | 1% |
| Dielectric | U2J |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Flexible Termination |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C1206X103F4JACAUTO7210 to view detailed technical specifications.
No datasheet is available for this part.