Cornell Dubilier DCMC234U075DG2B technical specifications.
| Capacitance | 0.23F |
| Voltage | 75VDC |
| Tolerance | -10% to 75% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 75VDC |
| Positive Capacitance Tolerance | 75% |
| Leakage Current | 24919.87@5MinuA |
| Lifetime | 2000h |
| Size | 76.2 X 219.08mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Capacitance |
Download the complete datasheet for Cornell Dubilier DCMC234U075DG2B to view detailed technical specifications.
No datasheet is available for this part.