
Octal 16-bit digital-to-analog converter featuring a parallel interface and bipolar/unipolar voltage output. Achieves 1LSB differential nonlinearity and 4LSB integral nonlinearity, with a full-scale error of 15LSB. Operates with dual supply voltages from +/-4.5V to +/-18V and single supply voltages from 9V to 36V, supporting an operating supply of 33.5V. Delivers a low power consumption of 107mW and a settling time of 15µs, housed in a 64-TQFP package with gold contact plating.
Texas Instruments DAC8728SPAG technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Dual Supply Voltage | 17V |
| Full Scale Error | 15LSB |
| Height | 1mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 33.5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Consumption | 107mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 15us |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8728SPAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
