
Four-channel, 14-bit digital-to-analog converter (DAC) with serial SPI interface. Features 8µs settling time, 87dB SNR, and 79dB SFDR. Operates from a 2.7V to 5.5V single supply, with a maximum power dissipation of 8.8mW. Packaged in a 16-pin TSSOP, this RoHS-compliant component offers 1LSB differential nonlinearity and 4LSB integral nonlinearity.
Texas Instruments DAC8164ICPWG4 technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 2.9mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | DAC8164 |
| Settling Time | 8us |
| Signal to Noise Ratio (SNR) | 87dB |
| Spurious-free dynamic range (SFDR) | 79dB |
| Supply Type | Single |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8164ICPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
