Telecom and Datacom Connector
36-Position IDC Male Cable Mount Connector, 125V 500mA, -55°C to 85°C
100 Pos 1.27mm RA SCSI Connector, 125V, 500mA, IDT
Inductor Power Unshielded Wirewound 10uH 20% 100KHz 3.5A 0.04Ohm DCR T/R
Inductor Power Unshielded Wirewound 47uH 20% 100KHz 1.6A 0.11Ohm DCR T/R
300mA Surface Mount Fixed Inductor 470uH 20% 100kHz
Surface Mount Fixed Inductor 100mA 20% 1mH Nonstandard Package
Surface Mount Fixed Inductor 100uH 1.2A 20% 5137
Female 20-Position IDC Connector, 500mA, 125V AC, -55°C to 85°C
Conn High Density RCP 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port
D Type Connector, 50 Contact(s), Female, 0.05 inch Pitch, IDC Terminal, M2.6x0.45, Receptacle
Conn SCSI M 28 POS 2.54mm ST Cable Mount
Conn SCSI F 36 POS 2.54mm Cable Mount
28-Position Female IDC Connector, 500mA, 125V AC, -55°C to 85°C
I/O Connectors 20P M IDC PLG STRT DISCRT WIRE LAMINATE
I/O Connectors 68P M IDC PLG STRT DISCRT WIRE LAMINATE
I/O Connectors 100P F IDC RECEP CON SCREW LOCK MECHANISM
Inductor Power Unshielded Wirewound 8uH 20% 100KHz 4A 0.022Ohm DCR T/R
Inductor Power Unshielded Wirewound 220uH 20% 100KHz 0.7A 0.44Ohm DCR T/R
Inductor Power Unshielded Wirewound 22uH 20% 100KHz 2.5A 0.07Ohm DCR T/R