50 Pos 2.54mm Shrouded Header, Male, Gold Plated, 2A, Thru-Hole
50 Pos 2.54mm Gold Male Pin Header, Straight SMD
50-Position 2A Through Hole Header, Black, Gold Plated, Right Angle
ACL 395 Handheld Surface Resistivity Meter, 10^3-10^12 Ohms/sq
COM Express SOM: Atom D2550 1.86GHz, 4GB DDR3, Intel NM10
KLEIN TOOLS D257-4 DIAGONAL CUTTER, SEMI FLUSH, 4.25IN
DIAGONAL CUTTER, SEMI FLUSH, 108MM
64-bit RISC MPU, 1.86GHz, 32nm, 559-Pin FCBGA
P 11 x 7 core set N48 PU=2 ST, B65531-D250-A48, EPCOS
CLEVIS, DOUBLE REAR, ACCESSORY, PNEUMATIC, CYLINDER, 2 1/2IN. BORE
P 9 x 5 core set PU=2 ST, B65517-D250-J48, EPCOS
AC/DC Power Supply Dual-OUT 12V/24V 12A/6A 250W
DC/DC Converter, 180-264V In, 12/24V Out, 250W, Board Mount
RM8 core set N48 PU=2 ST, B65811-D250-A48, EPCOS
Embedded Box Computers Robust Box PC with Intel Atom D2550 Platform
Embedded Box Computers Atom D2550 CPU, 15.6 panel with 5-wires resistive touch
ADAPTER 14-ZIF BD W/14-SO PLUGS
Conn SOIC Adapter PL/PL 8/14 POS 1.27mm/1.27mm ST
Conn SOIC Adapter PL/PL 8/8 POS 1.27mm/1.27mm ST