Collins Aerospace D100-0424-100 technical specifications.
| Type | Ethernet Cable |
| Number of Conductors | 4 |
| Conductor Material | Silver Plated High Strength Copper Alloy |
| Jacket Color | Translucent Green |
| Maximum Outer Diameter | 4.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Shield Type | Tape/Braid |
Download the complete datasheet for Collins Aerospace D100-0424-100 to view detailed technical specifications.
No datasheet is available for this part.