This 0.33uF film capacitor from TDK has a rated voltage of 250VDC and 160VAC, with a tolerance of 10%. It features a polypropylene dielectric and a through-hole radial termination style. The capacitor operates within a temperature range of -55°C to 100°C and is suitable for general applications.
TDK B32613A3334K011 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7 X 14.5 X 26.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32613A3334K011 to view detailed technical specifications.
No datasheet is available for this part.