The ICE-316-ZHGT is a 16-contact DIP socket with a SKT gender and 2.54mm terminal pitch. It is designed for through hole mounting and features a straight body orientation. The socket operates between -65°C and 140°C and has a maximum current rating of 1 amp per contact.
Samtec ICE-316-ZHGT technical specifications.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 140°C |
| Max Current Rating | 1/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec ICE-316-ZHGT to view detailed technical specifications.
No datasheet is available for this part.