The TANTAMOUNT 47uF capacitor is a solid tantalum component with a capacitance of 47uF and a voltage rating of 16VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 1. The capacitor has a leakage current of 7.5 and is constructed with a flat construction style. It is available in a 6032-28 package and is suitable for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
Vishay T83C476K016HSBS technical specifications.
| Capacitance | 47uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 7.5uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T83C476K016HSBS to view detailed technical specifications.
No datasheet is available for this part.