Samtec SSQ-110-02-F-D-RA-007 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 655VDC|465VAC |
| Height | 4.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSQ-110-02-F-D-RA-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.