
Through beam photoelectric sensor with NPN open collector output. Features a 1ms response time and 100mA output current. Operates within a 12V to 24V DC supply voltage range and a -25°C to 55°C temperature range. IP67 rated for environmental protection, with through-hole mounting and cable termination.
Panasonic CX-411 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | NPN |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | No |
| Series | CX-400 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CX-411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
