Standard Clock Oscillators 20 MHZ
Standard Clock Oscillators CLOCK OCS 50MHz 3.3V
FERROXCUBE CSV-RM10-1S-5P Transformer Bobbin, 5 Pin, RM10
FERROXCUBE CSV-RM6S/R-1S-4P-IZ Transformer Coil Former, 4 Pin, RM6S
Standard Clock Oscillators CLOCK OSC 10MHz 3.3V
Standard Clock Oscillators 34.560MHz 3.3V 5x7mm
Standard Clock Oscillators 20MHz 3.3V 5x7mm
Standard Clock Oscillators CLOCK OSC 33MHz 3.3V
CSV-RM8-1S-8PL
BOBBIN, RM6S, 1 SECTION, 6PIN
BOBBIN, RM10, 2 SECTION, 8PIN
BOBBIN, RM7, 2 SECTION, 8PIN
BOBBIN, RM14/I, 1 SECTION, 12PIN
Cable Assembly Cord Set 2.8m 18AWG Circular to Circular 12 to 12 POS M-F
Cable Assembly Cord Set 3m Circular to Circular 19 to 19 POS M-F
Cable Assembly Cord Set 2m Circular to Circular 19 to 19 POS M-F
BOBBIN, RM10, 1 SECTION, 8PIN
BOBBIN, RM5, 1 SECTION, 6PIN
Lithium Manganese Dioxide Coin 3V 0.22Ah Primary
CABLE ASSEMBLY WITH CIRCULAR CONNECTOR