Search Results for "csm 25vt 041 cramer Magnetics"
Filters
PKLCS1212E2000-R1
Murata
Piezo Buzzer 2kHz 3-25V 70dB SM T/R
Datasheet
Surface Mount
Active
Depth:
12mm
Diameter:
12mm
Frequency:
2kHz
Height:
3mm
Distributor
Stock
29+
46+
103+
225+
Quest
834
$1.6725
$1.4718
$1.338
$1.2377