Apem CR65102L254 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP10T |
| Actuator Style | Flush Screwdriver |
| Termination Style | PC Pins |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 0.15A |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 10000Cycles |
| Number of Positions | 10 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem CR65102L254 to view detailed technical specifications.
No datasheet is available for this part.