Vishay CPCC0275R00JB32 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Height | 0.807inch |
| Length | 0.433inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 75R |
| RoHS Compliant | No |
| Series | CPCC |
| Tolerance | 5% |
| Width | 0.276inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CPCC0275R00JB32 to view detailed technical specifications.
No datasheet is available for this part.