TE Connectivity CP5732-000 technical specifications.
| Type | Splice |
| Color | Transparent Blue |
| Body Material | Fluoropolymer |
| Body Plating | Nickel |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity CP5732-000 to view detailed technical specifications.
No datasheet is available for this part.