TE Connectivity CP5070-000 technical specifications.
| Body Material | Polyolefin |
| Color | Clear |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | Altera™ MT-LWA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CP5070-000 to view detailed technical specifications.
No datasheet is available for this part.