USB-A Connector, Right Angle, 6 Pos, 4 Cnt, 1.5A, 125V, Gold Brass
IC 4BIT BINARY UP/DN CNT 16TSSOP
Toggle Switch, SPDT, On-on, 5A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle, ROHS COMPLIANT
DPDT Time Delay Relay, 10A, 240VAC/VDC Coil, Socket Mount
32-Bit MCU 1MB Flash, 300MHz, 100-Pin TFBGA, Industrial
Toggle Switch, SPDT, On-(on), Momentary, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
DPDT Time Delay Relay, 12VDC Coil, 10A Contact, Socket Mount
32-Bit MCU, 128KB Flash, 16KB RAM, 3.3V, 64-Pin UFBGA
32-Bit MCU, 16KB Flash, 3.3V, 64-Pin UFBGA, Industrial
32-Bit MCU, 64KB Flash, 8KB RAM, 3.3V, 32MHz, 64-Pin BGA
32-Bit MCU, 32KB Flash, 4KB RAM, 3.3V, 64-Pin UFBGA
32-bit MCU, 256KB Flash, 32KB RAM, 64-pin UFBGA, Industrial
Slide Switch, 2 Positions, SPDT, Latched, 0.3A, 30VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Slide Switch, 1 Positions, SPDT, On-off-on, 5A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Slide Dip Switch, 1 Switches, SPST, On-off, Latched, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
Rotary Switch, 4 Positions, SP4T, Latched, 0.2A, 28VDC, 10 PCB Hole Cnt, Solder Terminal, Shaft Type Actuator, Through Hole-straight,
Rotary Switch, 4 Positions, DP4T, Latched, 0.2A, 30VDC, 10 PCB Hole Cnt, Solder Terminal, Screw Driver Slot Actuator, Through Hole-straight,
Special Switch, SPST, Off-(on), Momentary, 0.05A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
Slide Switch, 2 Positions, DPDT, On-off-on, Latched, 1A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Rotary Switch, 16 Positions, Circular, 0.15A, 24VDC, 5 PCB Hole Cnt, Solder Terminal, Rotary Screw Actuator, Through Hole-right Angle