Coilmaster CMI-MPLD8050N1-R07K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.072uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 65A |
| Maximum Saturation Current | 67A |
| Max DC Resistance | 0.00017(Typ)Ohm |
| Product Length | 7.62mm |
| Height | 4.96mm |
| Product Depth | 7.49mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilmaster CMI-MPLD8050N1-R07K to view detailed technical specifications.
No datasheet is available for this part.