Coilmaster CMI-MPLD10050N1-R08K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.08uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 53A |
| Maximum Saturation Current | 90A |
| Max DC Resistance | 0.00039(Typ)Ohm |
| Product Length | 10.2mm |
| Height | 4.95mm |
| Product Depth | 7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilmaster CMI-MPLD10050N1-R08K to view detailed technical specifications.
No datasheet is available for this part.