Coilmaster CME-PCF907050PN-301T technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 300Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 5.8A |
| Max DC Resistance | 0.008Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 80VDC |
| Mounting | Surface Mount |
| Product Length | 10.3mm |
| Product Depth | 7.5mm |
| Height | 5mm |
Download the complete datasheet for Coilmaster CME-PCF907050PN-301T to view detailed technical specifications.
No datasheet is available for this part.