Coilmaster CME-PCF121065PN-222T technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 2.5kOhm |
| Test Frequency | 100MHz |
| Maximum DC Current | 1.6A |
| Max DC Resistance | 0.042Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 100VDC |
| Mounting | Surface Mount |
| Product Length | 13.3mm |
| Product Depth | 11.3mm |
| Height | 6.5mm |
Download the complete datasheet for Coilmaster CME-PCF121065PN-222T to view detailed technical specifications.
No datasheet is available for this part.