Skyworks Solutions CLA4605-108 technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | PIN - Single |
| Max Current Rating | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions CLA4605-108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.