Cornell Dubilier CKR11BX220KR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 4 |
| Capacitance | 0.000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cornell Dubilier CKR11BX220KR to view detailed technical specifications.
No datasheet is available for this part.