Electronic Concepts CFR06RRA563JS technical specifications.
| Capacitance | 0.056uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Cylindrical Can |
| Size | 9.75 X 2.29 X 4.57mm |
| Terminal Pitch | 10.57mm |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts CFR06RRA563JS to view detailed technical specifications.
No datasheet is available for this part.