Electronic Concepts CFR06ANE224JC technical specifications.
| Capacitance | 0.22uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 30.94 X 7.52 X 14.27mm |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts CFR06ANE224JC to view detailed technical specifications.
No datasheet is available for this part.