
Quad 2-input AND gate IC, CMOS technology, operating from a 4.5V to 5.5V supply range with a nominal 5V. Features 4 independent AND gates, each with 2 input lines and 1 output line. Offers a high level output current of -4mA and a low level output current of 4mA, with a quiescent current of 2uA. Packaged in a 14-pin PDIP with gold contact plating, suitable for through-hole mounting. RoHS compliant with a wide operating temperature range of -55°C to 125°C.
Texas Instruments CD74HCT08EE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT08EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
