
CMOS Dual 4-Input NAND Gate, featuring two independent 4-input NAND gates within a 14-TSSOP package. This surface mount component operates across a wide temperature range from -55°C to 125°C, with a maximum supply voltage of 18V and a minimum of 3V. It offers a high level output current of 3.4mA and a low level output current of 3.4mA, with a combined output current of 6.8mA. The device boasts a propagation delay of 90ns and a quiescent current of 5uA, with a turn-on delay time of 250ns. Contact plating is gold, and the component is lead-free and RoHS compliant.
Texas Instruments CD4012BPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 3.4mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 3.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 90ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4012BPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
