
2.4 GHz IEEE 802.15.4/ZigBee System-on-Chip (SoC) with 8051 core architecture. Features 8KB FLASH and 8KB RAM, operating at 250Kbps data rate. Offers 21 GPIO, 4 timers, 8 ADC channels, and SPI, USART, UART, 2-Wire, 3-WIRE, 4-WIRE interfaces. Operates from 2V to 3.6V supply, with a temperature range of -40°C to 85°C. Surface mount VQFN package with copper, tin contact plating.
Texas Instruments CC2430ZF128RTCR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Copper, Tin |
| Core Architecture | 8051 |
| Current - Receiving | 26.7mA |
| Current - Transmitting | 26.9mA |
| Data Bus Width | 8b |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | SPI, USART, UART, 2-Wire, 3-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 2.4835GHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Frequency | 2.4GHz |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of GPIO | 21 |
| Number of I/Os | 21 |
| Number of Timers/Counters | 4 |
| Operating Frequency | 2.4 GHz |
| Output Power (dBm) | 0dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -92dBm |
| Technology | CMOS |
| Weight | 0.003175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2430ZF128RTCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
