Cap Tant Solid 10uF 35V H CASE 5% (7.24 X 3.81 X 2.79mm) Inward L SMD 0.5 Ohm 125°C T/R
AVX TAZH106J035LRSZ0H23 technical specifications.
| Capacitance | 10uF |
| Voltage | 35VDC |
| Tolerance | 5% |
| ESR | 0.5Ohm |
| Leakage Current | 4uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZH106J035LRSZ0H23 to view detailed technical specifications.
No datasheet is available for this part.